You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISL83202IBZ - 

MOSFET Driver, Half Bridge, 8.5V to 15V Supply, 1A Out, 25ns Delay, SOIC-16

ISL83202IBZ - MOSFET Driver, Half Bridge, 8.5V to 15V Supply, 1A Out, 25ns Delay, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL83202IBZ
Order Code:
2358206
Technical Datasheet:
ISL83202IBZ   Datasheet
See all Technical Docs

Product Overview

The ISL83202IBZ is a medium-frequency H-Bridge FET Driver capable of 1A (typical) of peak drive current that is designed to drive high- and low-side N-channel MOSFETs in medium voltage applications. Optimized for PWM motor control and uninterruptible power supply systems, enables simple and flexible bridge-based design. With typical input-to-output propagation delays as low as 25ns and with a user programmable dead-time range of 0.1 to 4.5µs, the ISL83202 is ideal for switching frequencies up to 200kHz. The dead-time of the ISL83202 is programmable via a single resistor. The ISL83202's four independent driver control inputs (ALI, AHI, BLI and BHI) allow driving of every possible switch combination except those that would cause a shoot-through condition. A global disable input, DIS, overrides input control and causes the ISL83202 to refresh the bootstrap capacitor when pulled low. Integrated under-voltage protection and shoot-through protection ensure reliable system operation.
  • Independently drives 4 N-channel FETs in half bridge or full bridge configurations
  • 70VDC Bootstrap supply max voltage
  • Drives a 1000pF load in free air at +50°C with rise and fall times of 15ns (typical)
  • User-programmable dead time from 0.1 to 4.5µs
  • DIS (Disable) overrides input control and refreshes bootstrap capacitor when pulled low
  • Input logic thresholds compatible with 5 to 15V logic levels
  • Shoot-through protection
  • Under-voltage protection

Applications

Power Management, Motor Drive & Control, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Half Bridge
:
1A
:
8.5V
:
15V
:
SOIC
:
16Pins
:
40ns
:
25ns
:
-55°C
:
125°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

561 In stock

561 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.234.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.234.22
 
10+ Rs.210.46
 
48+ Rs.198.99
 
144+ Rs.172.46
 
288+ Rs.163.61