You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

X5043PZ - 

Microprocessor Supervisor With 4K SPI EEPROM, Active-Low Reset, 4.5V-5.5Vin, DIP-8

X5043PZ - Microprocessor Supervisor With 4K SPI EEPROM, Active-Low Reset, 4.5V-5.5Vin, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
X5043PZ
Order Code:
1562062
Technical Datasheet:
X5043PZ   Datasheet
See all Technical Docs

Product Overview

The X5043PZ is a CPU Supervisor combines four popular functions, power-on reset control, watchdog timer, supply voltage supervision and block lock protect serial EEPROM memory. This combination reduces board space requirements and increases reliability. Applying power to the device activates the power-on reset circuit which holds RESET/RESET active for a period of time. This allows the power supply and oscillator to stabilize before the processor executes code. The watchdog timer provides an independent protection mechanism for microcontrollers. When the microcontroller fails to restart a timer within a selectable time out interval, the device activates the RESET/RESET signal. The user selects the interval from three preset values. Once selected, the interval does not change, even after cycling the power. The device is low VCC detection circuitry protects the user's system from low voltage conditions, resetting the system when VCC falls below the minimum VCC trip point.
  • Low VCC detection and reset assertion - Reset signal valid to VCC=1V
  • Long battery life with low power consumption
  • 4kB of EEPROM-1M write cycle endurance
  • Save critical data with Block Lock™ memory - Protect 1/4, 1/2, all or none of EEPROM array
  • Built-in inadvertent write protection - Write enable latch and write protect pin
  • SPI interface - 3.3MHz clock rate
  • Minimize programming time - 16-byte page write mode and 5ms write cycle time (typical)

Applications

Communications & Networking, Industrial, Automation & Process Control, Sensing & Instrumentation, Computers & Computer Peripherals, Portable Devices

Product Information

:
4.25V
:
1Monitors
:
4.5V
:
5.5V
:
Active-Low
:
DIP
:
8Pins
:
200ms
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

539 In stock

539 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/2/20

Rs.346.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.346.15
 
10+ Rs.310.78
 
50+ Rs.293.82
 
100+ Rs.254.64
 
250+ Rs.241.58