You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

725TRX8-16K

Industrial Telemetry Module, up to 16Km Range, FSK, LoRa, 869.5MHz, +13dBm, 12V to 32V Supply

RF SOLUTIONS 725TRX8-16K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
725TRX8-16K
Order Code:
2759315
Product Range
725 Series
Technical Datasheet:
725TRX8-16K   Datasheet
See all Technical Docs

Product Range Selector (725 Series)

See all from this product range

Product Overview

The 725TRX8-16K from RF Solutions is a 700 series 868MHz DIN rail radio telemetry transceiver (+20dBm). The 725TRX telemetry system provides bi-directional, transceiver, remote switching. The module has two switch inputs and two relay changeover contact outputs. When two or more modules are paired together the relay outputs will follow the state changes of the other modules inputs. Additional input/output modules can be connected to provide extra inputs/outputs to a 725TRX. All signals are acknowledged and a watchdog feature means that when an input is activated, the status of its remote counterpart is assured. This is automatic, allowing the user to simply connect to the screw terminals and achieve a reliable telemetry link. Supply current is 50mA (quiescent), 101mA (all output relays operating), 25mA (watchdog relay operating), 95mA (when transmitting). Typical applications include industrial telemetry, remote monitoring and control, reliable remote switch.
  • FSK and spread spectrum LoRa
  • Up to 16Km range line of sight, self contained telemetry receiver
  • 2 x closed contact input, 2 x relay switch output
  • Easy plug and play installation, built-in range test mode
  • Many to many operation, 12VDC to 32VDC supply voltage
  • LED bar graph signal indicator, auto or manual wiring
  • CE compliant, all connections via screw terminal
  • One relay watchdog output for fail safe operation
  • Dimension is 136mm x 78mm x 42mm, operating temperature range from -10°C to 50°C
  • 100mW RF output power (ERP) at 869.50MHz

Applications

RF Communications, Industrial

Contents

725TRX8-16K transceiver, Antenna.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FSK, LoRa

:
-

:
869.5MHz

:
-

:
12V

:
32V

:
20dBm

:
-

:
95mA

:
Industrial Telemetry, Remote Monitoring / Control, Reliable Remote Switch

:
725 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 19/4/21

Notify me when back in stock

Rs.44,808.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.44,808.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --