You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALPHA-TRX868S
FM Transceiver Module, 115Kbps Data Rate, 879.51 Mhz
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ALPHA-TRX868S
- Order Code:
- 2500099
- Technical Datasheet:
- ALPHA-TRX868S Datasheet
Product Overview
- FM Transceiver Module
- Fast PLL lock time
- Wakeup timer
- Low power consumption
- 10MHz crystal for PLL timing
- Clock and reset signal output for external MCU
- 16 bit RX Data FIFO
- SPI interface
- Standby current less than 0.3uA
- High data rate up to 256 kbps
Applications
Wireless, RF Communications, Security, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FSK
- :
- 115.2Kbps
- :
- 879.51MHz
- :
- -110dBm
- :
- 2.2V
- :
- 3.8V
- :
- -21dBm
- :
- SPI
- :
- 23mA
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,137.33 | |
5+ | Rs.1,110.01 | |
10+ | Rs.1,082.68 | |
50+ | Rs.971.69 | |
100+ | Rs.930.62 | |
250+ | Rs.877.22 |
Pricing is unavailable. Please contact customer services.