You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ELITE-S4

Professional Remote Control System, 4 Switched Channels With ELITE-T8, 200m Range

ELITE-S4 - Professional Remote Control System, 4 Switched Channels With ELITE-T8, 200m Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ELITE-S4
Order Code:
2305908
Technical Datasheet:
ELITE-S4   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receiver & Transmitter

:
4 Channel

:
868MHz

:
200m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Designed with the requirements of electricians in mind and therefore it can be used to switch all lighting types as well as other applications such as water features, electric gates and garage doors. The receiver has 4 switched outputs. Using our one touch 'easy-learn' process each relay can be controlled from any switch on the transmitter.
  • 4 switched channels 1000W rated
  • Up to 200m/ 2000m range
  • 230Vac supply
  • Completely waterproof ABS enclosure (IP68)
  • Any switch maps to any switch or multiple switches
  • 868MHz reliable FM technology
  • EMC compliant for Europe
  • 10 cable entry points for easy installation
  • Uses: garden lighting, pond pumps, outdoor switching, access control and industrial control
  • Systems supplied with ELITE-T8 transmitter, supplied with wall mounting cradle and lanyard

Available for back order

More stock available to supplier lead times which is approximately 8/2/21

Notify me when back in stock

Rs.12,300.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.12,300.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.11,550.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange