You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ELITE-XS4

Professional Remote Control System, 4 Switched Channels With ELITE-XT6, 2000m Range

RF SOLUTIONS ELITE-XS4
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ELITE-XS4
Order Code:
2305909
Technical Datasheet:
ELITE-XS4   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receiver & Transmitter

:
4 Channel

:
868MHz

:
2000m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Designed with the requirements of electricians in mind and therefore it can be used to switch all lighting types as well as other applications such as water features, electric gates and garage doors. The receiver has 4 switched outputs. Using our one touch 'easy-learn' process each relay can be controlled from any switch on the transmitter.
  • 4 switched channels 1000W rated
  • Up to 200m/ 2000m range
  • 230Vac supply
  • Completely waterproof ABS enclosure (IP68)
  • Any switch maps to any switch or multiple switches
  • 868MHz reliable FM technology
  • EMC compliant for Europe
  • 10 cable entry points for easy installation
  • Uses: garden lighting, pond pumps, outdoor switching, access control and industrial control
  • Systems supplied with ELITE-XT6 transmitter, supplied with wall mounting cradle and lanyard

Available for back order

More stock available to supplier lead times which is approximately 14/2/22

Notify me when back in stock

Rs.17,454.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.17,454.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --