You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMARTALPHA-868
SMARTALPHA Radio Modem, 19200bps Data Rates, 879.5 Mhz
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- SMARTALPHA-868
- Order Code:
- 2500102
- Technical Datasheet:
- SMARTALPHA-868 Datasheet
Product Overview
- Intelligent RF Modem Module with up to 300m range
- RF Data Rates to 19200bps
- Selectable 'Narrowband' RF Channels
- Crystal Controlled RF Design
- Serial Data Interface with Handshake
- Host Data Rates up to 38,400 Baud
- Very Stable Operating Frequency
- Low Profile Ceramic DIL Package
- Operates from -20°C to +70°C
- Evaluation Board for Rapid Development and software configurable
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- GFSK
- :
- 19.2Kbps
- :
- 879.5MHz
- :
- -110dBm
- :
- 2.3V
- :
- 3.6V
- :
- 0dBm
- :
- Serial
- :
- 24mA
- :
- Remote Control Systems, Remote Metering, Telemetry, Wireless Controllers, Modems & Security Systems
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.2,020.17 | |
5+ | Rs.1,883.11 | |
10+ | Rs.1,760.48 | |
50+ | Rs.1,626.59 | |
100+ | Rs.1,597.07 | |
250+ | Rs.1,551.93 |
Pricing is unavailable. Please contact customer services.