You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RT7272AGSP

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-36Vin, 800mV-30Vout, 3Aout, SOP-8

RICHTEK RT7272AGSP
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
RT7272AGSP
Order Code:
2392657
Technical Datasheet:
RT7272AGSP   Datasheet
See all Technical Docs

Product Overview

The RT7272A is a high efficiency, current mode synchronous step-down DC/DC converter that can deliver up to 3A output current over a wide input voltage range from 4.5V to 36V. The device integrates a 150mR high side and a 80mR low side MOSFET to achieve high conversion efficiency up to 95%. The current mode control architecture supports fast transient response and simple compensation circuit. A cycle-by-cycle current limit function provides protection against shorted output and an internal soft-start eliminates input current surge during start-up. The RT7272A provides complete protection functions such as input under voltage lockout, output under voltage protection, over current protection and thermal shutdown.
  • Current mode control
  • Wide Vin range
  • 150mR high-side,80mR low-side switch
  • Adjustable current limit
  • Force-PWM mode
  • Synchronous
  • Stable with low ESR ceramic output capacitors.

Applications

Power Management, Computer Hardware, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
4.5V

:
36V

:
1Outputs

:
SOP

:
8Pins

:
3A

:
800mV

:
30V

:
550kHz

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 21/11/22

Notify me when back in stock

Rs.199.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.199.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.179.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.169.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.143.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.134.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.118.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.98.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --