You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RT7285AGJ6

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.3V-18Vin, 0.6V-8V/1.5A out 500kHz, TSOT-23-6

RICHTEK RT7285AGJ6
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
RT7285AGJ6
Order Code:
2545917
Technical Datasheet:
RT7285AGJ6   Datasheet
See all Technical Docs

Product Overview

The RT7285AGJ6 is a 1.5A, 18V, 500KHz ACOT synchronous step-down converter in 6 pin TSOT-23 package. The RT7285A is a synchronous step-down converter with Advanced Constant On-Time (ACOT) mode control. The ACOT provides a very fast transient response with few external components. The low impedance internal MOSFET supports high efficiency operation with wide input voltage range from 4.3V to 18V. The proprietary circuit of the RT7285A enables to support all ceramic capacitors. The output voltage can be adjusted between 0.6V and 8V. Typical applications include industrial and commercial low power systems, computer peripherals, LCD monitors and TVs, green electronics/appliances and point of load regulation for high-performance DSPs, FPGAs and ASICs.
  • Supply current is 4µA(shutdown), 0.5mA (quiescent)
  • Fixed switching frequency is 500KHz
  • Advanced constant on-time control
  • Up to 95% Efficiency
  • Adjustable output voltage range from 0.6V to 8V
  • Cycle by cycle current limit
  • Input under voltage lockout, hiccup mode under voltage protection & thermal shutdown
  • Power saving mode for high efficiency at light load
  • Operating temperature range from -40°C to 125°C

Applications

Power Management, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
4.3V

:
18V

:
1Outputs

:
TSOT-23

:
6Pins

:
1.5A

:
600mV

:
8V

:
500kHz

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.80.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.80.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.72.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.68.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.56.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.53.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.45.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.36.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --