You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RT9466GQW - 

Battery Charger, 1 Cell Li-Ion, Li-Pol Battery, 14 V input, 4.71 V / 5 A charge, WQFN-24

RT9466GQW - Battery Charger,  1 Cell Li-Ion, Li-Pol Battery, 14 V input, 4.71 V / 5 A charge, WQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
RT9466GQW
Order Code:
2729824
Technical Datasheet:
RT9466GQW   Datasheet
See all Technical Docs

Product Overview

The RT9466GQW from Richtek is a 5A single cell Li-Ion switching battery charger with power path management and USB-OTG boost mode in 24 lead WQFN package. It is a switch mode single cell Li-Ion/Li-Polymer battery charger for portable applications. It integrates synchronous PWM controller, power MOSFETs, input current sensing and regulation, high accuracy voltage regulation & charge termination. The charge current is regulated through integrated sensing resistors. It optimizes for charging task by using control algorithm to vary charge rate for different modes including pre-charge mode, fast charge mode (constant voltage & constant current). The key charge parameters are programmable through an I2C interface. It will resume charge cycle whenever battery voltage falls below an internal recharge threshold and can automatically enter sleep mode if input power supply is removed. Other features include thermal regulation, reverse leakage protection, undervoltage and overvoltage prote
  • High efficiency 5A, 1.5MHz switching charger with output inductor (DFE252012F, TOKO)
  • 90.25% at ICHG = 2A, 88.86% at ICHG = 3A, 84.2% at ICHG = 5A charging efficiency
  • Synchronous 1.5MHz/0.75MHz fixed frequency PWM controller with up to 95% duty cycle
  • Supports high voltage input (9V/12V) & IR compensation function from charger output to cell terminal
  • Optimize input sourcing capability to prevent overload & power path management by BATFET control
  • Shipping mode for battery leakage reduction automatic charging, 4.71V maximum battery voltage VBAT
  • 0.1A to 3.25A in 50mA steps average input current regulation (AICR)
  • 5A maximum IBAT fast charging current, 6A maximum IBAT discharging current
  • 4V to 14V supply input voltage, -40°C to 85°C ambient temperature
  • 3.25A maximum input current (VBUS) IAICR, 5A maximum SYS output current (SW) ISYS

Applications

Power Management, Portable Devices, Consumer Electronics

Warnings

Device is ESD sensitive. Handling precautions are recommended.

Product Information

:
Li-Ion, Li-Pol
:
14V
:
4.71V
:
5A
:
WQFN
:
24Pins
:
1
:
-40°C
:
85°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

485 In stock

250 available for 3 - 5 business days delivery
235 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Rs.307.44

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.307.44
 
10+ Rs.276.26
 
25+ Rs.261.19
 
100+ Rs.226.38
 
250+ Rs.214.77
 
500+ Rs.192.71