You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RT9535AGQW - 

Battery Charger Li-Ion, NiCd, NiMH battery, 28V input, 22V / 2A charge, WQFN-16

RT9535AGQW - Battery Charger Li-Ion, NiCd, NiMH battery, 28V input, 22V / 2A charge, WQFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
RT9535AGQW
Order Code:
2433121
Technical Datasheet:
RT9535AGQW   Datasheet
See all Technical Docs

Product Overview

The RT9535AGQW is a high efficiency switching mode Battery Charger Controller to fast charge single or multiple Li-ion, NiMH and NiCd batteries, using constant current or constant voltage control. Maximum current can be easily programmed by external resistor. The constant voltage output can support up to 22V with 0.5% accuracy. A third control loop limits the input current drawing from the adapter during charging. This allows simultaneous operation of the equipment and fast battery charging without over loading to the adapter. The RT9535A can charge batteries from 2.5 to 22V with dropout voltage as low as 0.4V.
  • Up to 95% high efficiency
  • Charging current programmed by resistor
  • Precision 0.5% charging voltage accuracy
  • Provide 5% Charging current accuracy
  • 500kHz Switching frequency
  • Auto shutdown with adapter removal

Applications

Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Power Management

Product Information

:
Li-Ion, NiCd, NiMH
:
28V
:
22V
:
2A
:
WQFN
:
16Pins
:
-
:
-40°C
:
85°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

389 In stock

Available until stock is exhausted

389 available for 4 - 6 business days delivery
Rs.156.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.156.41
 
10+ Rs.141.26
 
25+ Rs.126.11
 
100+ Rs.113.50
 
250+ Rs.100.89
 
500+ Rs.88.28
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.