You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RICHTEK RT9624AZS
DRIVER, BUCK MOSFET, 13.2V, SOP-8
- Manufacturer:
- RICHTEK RICHTEK
- Manufacturer Part No:
- RT9624AZS
- Order Code:
- 2377678
- Technical Datasheet:
- RT9624AZS Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- Half Bridge
- :
- MOSFET
- :
- 8Pins
- :
- SOP
- :
- Inverting, Non-Inverting
- :
- -
- :
- -
- :
- 4.5V
- :
- 13.2V
- :
- -40°C
- :
- 85°C
- :
- 60ns
- :
- 20ns
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 10000+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.48.35 | |
10+ | Rs.42.41 | |
100+ | Rs.36.08 | |
500+ | Rs.32.52 | |
1000+ | Rs.28.81 | |
2500+ | Rs.26.78 | |
5000+ | Rs.24.74 | |
10000+ | Rs.24.37 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.