You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RT9624BZQW

MOSFET Driver, High Side, Low Side, 4.5V-13.2V supply, WDFN-8

RT9624BZQW - MOSFET Driver, High Side, Low Side, 4.5V-13.2V supply, WDFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
RT9624BZQW
Order Code:
2341447
Technical Datasheet:
RT9624BZQW   Datasheet
See all Technical Docs

Product Overview

The RT9624BZQW is a single-phase high frequency synchronous rectified MOSFET Driver designed for normal MOSFET driving applications and high performance CPU VR driving capabilities. It can be supplied from 4.5 to 13.2V. The applicable power stage VIN range is from 5 to 24V. The IC also builds in an internal power switch to replace external bootstrap diode. It can support switching frequency efficiently up to 500kHz. The IC has both the UGATE and LGATE driving circuits for synchronous rectified DC/DC converter applications. The shoot through protection mechanism is designed to prevent shoot through between high-side and low-side power MOSFETs. The RT9624B has tri-state PWM input with shutdown function, which can force driver to output low UGATE and LGATE signals.
  • Drive two N-MOSFETs
  • Shoot through protection
  • Embedded bootstrap diode
  • Support high switching frequency
  • Fast output rising time
  • Tri-state PWM input for output shutdown

Applications

Computers & Computer Peripherals, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side and Low Side

:
-

:
4.5V

:
13.2V

:
WDFN

:
8Pins

:
30ns

:
8ns

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 1/5/23

Notify me when back in stock

Rs.58.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.58.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.51.33
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.48.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.36.56
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.31.11
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.29.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.