You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R&S HM7042-5
Bench Power Supply, Adjustable, 3 Output, 0 V, 32 V, 0 A, 5.5 A
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- R&S HM7042-5
- Order Code:
- 4168276
- Product Range
- HM7000 Series
- Technical Datasheet:
- R&S HM7042-5 Datasheet
Product Range Selector (HM7000 Series)
See all from this product rangeAlternatives for R&S HM7042-5
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 3 Output
- :
- 0V
- :
- 32V
- :
- 0A
- :
- 5.5A
- :
- 250W
- :
- 103.5VAC
- :
- 253VAC
- :
- 3 Years
- :
- HM7000 Series
- :
- EU, UK
Technical Documents (4)
Product Overview
- Ripple: <= 100µVRMS (3Hz-300KHz) at Ch I + III (32V) and <= 100µVRMS (3Hz-300KHz) at Ch II (5.5V)
- Display 7-segment LED: 32V/2A (4 digit) at Ch I + III (32V), 5.5V/5A (3 digit) at Ch II (5.5V)
- Display resolution: 0.01V/1mA at Ch I + III (32V), 0.01V/10mA at ch II (5.5V)
- Max voltage applicable to output terminals (ON/OFF): 33V (Ch I + Ch III) and 6V (Ch II)
- 0.4V max reverse voltage, 5A max reverse current and 150V max voltage to earth
- Pushbutton for activating/deactivating all outputs
- Low residual ripple, high output power, very good regulation, temperature-controlled fan
- Safety class I (EN61010-1), max 330VA/250W power consumption
- Operating temperature range from 0°C to +40°C
- Dimension: 285mm x 75mm x 389mm (W x H x D) and weight: 7.4Kg
Applications
Test & Measurement, Maintenance & Repair
Contents
Power supply, Operator's manual, Power cable.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.127,762.38 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.