You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R&S HMC8043
Bench Power Supply, Programmable, 3 Output, 0 V, 32 V, 3 A
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- R&S HMC8043
- Order Code:
- 3241777
- Product Range
- HMC804x
- Technical Datasheet:
- R&S HMC8043 Datasheet
Product Range Selector (HMC804x)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable
- :
- 3 Output
- :
- 0V
- :
- 32V
- :
- -
- :
- 3A
- :
- 100W
- :
- 100VAC
- :
- 240VAC
- :
- 3 Years
- :
- HMC804x
- :
- -
Technical Documents (12)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.174,925.21 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.