You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RT-ZD002

Oscilloscope Probe, High-Voltage Differential Probe, 25 MHz, 1 kV, 10:1, 100:1

ROHDE & SCHWARZ RT-ZD002
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RT-ZD002
Order Code:
3771188
Product Range
RT-Zxx
Technical Datasheet:
RT-ZD002   Datasheet
See all Technical Docs

Product Range Selector (RT-Zxx)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High-Voltage Differential Probe

:
25MHz

:
1kV

:
10:1, 100:1

:
R&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes

:
RT-Zxx

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

25MHz Active Differential Probe is a high voltage differential probes are an excellent choice for lower bandwidth requirements. By enabling conventional oscilloscopes to display and measure in-circuit waveforms that are referenced to high common mode voltages, the differential probe extends the measurement capability of oscilloscopes in electronic power converters, inverters, motor speed controls, switch mode power supplies, and many applications.
  • 1:10 / 1:100 attenuation ratio
  • Rise time is 14 ns (calculated from bandwidth)
  • Oscilloscope input impedance 1 MR
  • 95cm BNC cable length and 45cm input lead length
  • Dimension is 170 mm x 63 mm x 21 mm
  • Compliance with IEC-61010-031 CAT III, Pollution Degree 2

Contents

25MHz active differential probe, Grabber red and black, Alligator clip red and black, USB power cord, Trimming tool, Instruction manual, Certificate of calibration.

Available for back order

More stock available to supplier lead times which is approximately 2/1/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.77,012.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.77,012.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --