You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RTB2K-104M + PK1 PROMO

MSO / MDO Oscilloscope, RTB2000 Series, 4 Analogue, 16 Digital, 100 MHz, 1.25 GSPS, 10 Mpts, 3.5 ns

RTB2K-104M + PK1 PROMO - MSO / MDO Oscilloscope, RTB2000 Series, 4 Analogue, 16 Digital, 100 MHz, 1.25 GSPS, 10 Mpts, 3.5 ns
RTB2K-104M + PK1 PROMO - MSO / MDO Oscilloscope, RTB2000 Series, 4 Analogue, 16 Digital, 100 MHz, 1.25 GSPS, 10 Mpts, 3.5 ns
RTB2K-104M + PK1 PROMO - MSO / MDO Oscilloscope, RTB2000 Series, 4 Analogue, 16 Digital, 100 MHz, 1.25 GSPS, 10 Mpts, 3.5 ns
RTB2K-104M + PK1 PROMO - MSO / MDO Oscilloscope, RTB2000 Series, 4 Analogue, 16 Digital, 100 MHz, 1.25 GSPS, 10 Mpts, 3.5 ns
RTB2K-104M + PK1 PROMO - MSO / MDO Oscilloscope, RTB2000 Series, 4 Analogue, 16 Digital, 100 MHz, 1.25 GSPS, 10 Mpts, 3.5 ns
RTB2K-104M + PK1 PROMO - MSO / MDO Oscilloscope, RTB2000 Series, 4 Analogue, 16 Digital, 100 MHz, 1.25 GSPS, 10 Mpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTB2K-104M + PK1 PROMO
Order Code:
2916366
Product Range
RTB2000 Series
See all Technical Docs

Alternatives for RTB2K-104M + PK1 PROMO

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTB2000 Series

:
4 Analogue, 16 Digital

:
100MHz

:
1.25GSPS

:
10 Mpts

:
3.5ns

:
TFT LCD Colour

:
MSO, RTB-PK1 Application Package(Serial Triggering & Decoding, Memory), Passive Probes, Power Cord

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

Promotional bundle including the 4 channel, 100MHz RTB2000 digital oscilloscope, 250MHz mixed signal upgrade (RTB-B1) and RTB-PK1 application package. It includes upgrade of R&S RTB2004 oscilloscopes to 100MHz bandwidth (RTB-B241) and application package bundle (K1, K2, K3, K15 and B6). It also includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen TFT display with gesture support) combined with smart operating concepts make the R&S®RTB2000 digital oscilloscope the perfect tool for university laboratories for troubleshooting embedded designs during development and for production and service departments.
  • Easily customizable waveform display with R&S®SmartGrid technology
  • Front panel save and recall buttons
  • 50000 waveforms/s update rate
  • Edge, width, video, pattern, line, serial bus standard trigger types
  • USB host with MTP, USB device, LAN and powerful web server for remote display interfaces
  • Capture the longest time periods with class-leading 160Msample memory
  • Maintain fast sampling rates at all times
  • I2C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN protocol options
  • Multilingual support, fully upgradable via software licenses
  • 16 channels, 1.25Gsample/s MSO

Applications

Test & Measurement

Contents

RTB2004 oscilloscope, RTB-B241, RTB-PK1 (application package bundle), R&S RT-ZP03 passive probe per channel, Power cord, 2 x R&S®RT-ZL03 active 8 channel logic probe.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

Rs.388,585.65

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.388,585.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.