You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTC-K3

Test License Key Upgrade, CAN / LIN Trigger & Decode, R&S RTC1000 Series Digital Oscilloscopes

ROHDE & SCHWARZ RTC-K3
ROHDE & SCHWARZ RTC-K3
ROHDE & SCHWARZ RTC-K3
ROHDE & SCHWARZ RTC-K3
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTC-K3
Order Code:
2836581
Product Range
RTC1000
Technical Datasheet:
RTC-K3   Datasheet
See all Technical Docs

Product Range Selector (RTC1000)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN / LIN Trigger & Decode

:
R&S RTC1000 Series Digital Oscilloscopes

:
RTC1000

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)
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
The RTC-K3 from Rohde & Schwarz is a CAN/LIN serial triggering and decoding option for RTC1000 series oscilloscope. Protocols such as CAN/LIN frequently transfer control messages between integrated circuits. The R&S®RTC1000 has versatile options for protocol-specific triggering and decoding of serial interfaces. Selective acquisition and analysis of relevant events and data is possible. The smooth operation and high update rate are ensured for long acquisition with the hardware implementation. This is advantageous for example capturing multiple packetized serial bus signals.
  • Symbolic decoding for CAN and LIN address, including industry-standard CAN DBC file support
  • On-screen serial decoding is time-correlated with the serial data waveform
  • Trigger on start of frame, frame ID, data and various error conditions
  • Search, navigate capability on CAN start of frame, frame type, identifier, data and error conditions
  • Fastest CAN and LIN eye-diagram mask testing with standard mask test functionality

Available for back order

More stock available to supplier lead times which is approximately 31/1/22

Notify me when back in stock

Rs.23,765.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.23,765.03