You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RTH1052
Oscilloscope, Hand Held, Scope Rider RTH, 2 Channel, 500 MHz, 5 GSPS, 2 Mpts, 700 ps
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- RTH1052
- Order Code:
- 2706788
- Product Range
- Scope Rider RTH
- Technical Datasheet:
- RTH1052 Datasheet
Product Range Selector (Scope Rider RTH)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Scope Rider RTH
- :
- 2 Channel
- :
- 500MHz
- :
- 5GSPS
- :
- 2 Mpts
- :
- 700ps
- :
- TFT LCD Colour
- :
- Oscilloscope, DMM, Voltage Probe, Test Lead, Lithium-Ion Battery Pack, Power Supply, Manual
- :
- 3 Years
- :
- -
Technical Documents (15)
- Technical Data Sheet EN
- Certificate of Conformity EN
- Promotional Offers EN
- Declaration of Conformity EN
- Technical Notes & Articles EN
- Enhanced Product Overview EN
- Miscellaneous EN
- Manufacturer Catalogue EN
- Application Note EN
- One Page Summary EN
- Reference Manuals EN
- Programming Manual EN
- Software EN
- Operating Instructions EN
- Quick Start Guide EN
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 500K sample memory depth, 50000 waveforms per second, 5G sample/s sampling rate
- Automatic measurement functions, multifunction wheel
- 10bit ADC & 9bit vertical resolution of overall system
- Wireless LAN and Ethernet for web based remote control and quick data access
- MicroSD card and USB device/host support
- Isolated channels CAT IV 600V/CAT III 1000V
- IP51 rugged, dust and water resistant housing
- VDE, CCSAUS and KC certified
- 72Wh, 11.25V lithium-ion rechargeable smart battery with 4h operating time
- Dimension of 201mm x 293mm x 74mm, weight with battery is 2.4Kg
- Buy an RTH Scope Rider Handheld Oscilloscope and Get a FREE History and Segmented Memory Option. Add sku 2706806 & code RTHSO20 to your order (Europe only)
Applications
Test & Measurement, Automotive, IIoT (Industrial Internet of Things), Electronics Design
Contents
RTH1002 base unit, RTH-B224 bandwidth upgrade, One 500MHz, 10:1, 600V CAT IV voltage probe for each oscilloscope input channel, One 600V CAT IV test lead per meter input, 4Gbyte microSD card (installed in instrument), Compact manual, Lithium-ion battery pack, Power supply with plugs for EU, CH, UK, US, CAN, China, Australia.
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 17/4/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.886,586.75 |
Pricing is unavailable. Please contact customer services.