Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      BAJ2CC0T

                      Fixed LDO Voltage Regulator, 4V to 25V, 300mV drop, 12V/1A out, TO-220FP-3

                      ROHM BAJ2CC0T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBAJ2CC0T
                      Order Code2929428
                      Product Range12V 1A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      411 In Stock

                      Need more?

                      411 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.204.450
                      10+Rs.130.500
                      50+Rs.127.460
                      100+Rs.124.410
                      250+Rs.117.450
                      500+Rs.108.750
                      1000+Rs.102.660
                      2500+Rs.100.050
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.204.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBAJ2CC0T
                      Order Code2929428
                      Product Range12V 1A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min4V
                      Input Voltage Max25V
                      No. of Outputs1Outputs
                      Output Voltage Nom12V
                      Output Voltage - Nom12V
                      Output Voltage Min-
                      Output Voltage Max-
                      PolarityPositive Output
                      Output Current Max1A
                      Max Output Current1A
                      Dropout Voltage - Typ @ Current300mV
                      Dropout Voltage Typ @ Current300mV
                      IC MountingThrough Hole
                      IC Case / PackageTO-220FP
                      No. of Pins3Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range12V 1A LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      25V

                      Output Voltage Nom

                      12V

                      Output Voltage Min

                      -

                      Polarity

                      Positive Output

                      Max Output Current

                      1A

                      Dropout Voltage Typ @ Current

                      300mV

                      IC Case / Package

                      TO-220FP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      12V 1A LDO Voltage Regulators

                      SVHC

                      To Be Advised

                      Input Voltage Min

                      4V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      12V

                      Output Voltage Max

                      -

                      Output Current Max

                      1A

                      Dropout Voltage - Typ @ Current

                      300mV

                      IC Mounting

                      Through Hole

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.