You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BD14000EFV-EVK-001 - 

Evaluation Board, BD14000-EFV-C Cell Balance LSI, 4 - 6 Cell Series EDLC

BD14000EFV-EVK-001 - Evaluation Board, BD14000-EFV-C Cell Balance LSI, 4 - 6 Cell Series EDLC
BD14000EFV-EVK-001 - Evaluation Board, BD14000-EFV-C Cell Balance LSI, 4 - 6 Cell Series EDLC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD14000EFV-EVK-001
Order Code:
2851333

Product Overview

EDLC cell balancer BD14000EFV-C LSI evaluation board designed as a self-controlled cell balancer. BD14000EFV-C has a built-in shunt-type power storage element balancer function that can respond to 4 to 6 cells. All the functions necessary in a cell balancer are built-in making power storage element cell balancing possible only in this LSI. It is used in renewable energy power storage applications for automotive, production machinery and building machinery.
  • AEC-Q100 qualified
  • All EDLC cell balancer functions are integrated on a single chip
  • Self- controlled EDLC balance function
  • Adopts shunt resistance method for simple balancing
  • Multiple chip series connection is possible
  • Built-in over-voltage detection flag output
  • Detection voltage can be set

Product Information

:
Rohm Semiconductor
:
BD14000EFV-C
:
Power Management
:
Battery Balancer
:
Eval Board BD14000EFV-C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.7,461.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,461.62