You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHM BDJ0GA3MEFJ-ME2

LDO Voltage Regulator - Fixed, 4.5V-14V input, 10Vnom/300 mA out, HTSOP-8

ROHM BDJ0GA3MEFJ-ME2
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BDJ0GA3MEFJ-ME2
Order Code:
2546678
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BDJ0GA3MEFJ-ME2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The BDJ0GA3MEFJ-ME2 is a 300mA, fixed output LDO regulator in 8 pin HTSOP package. This LDO regulator is built-in with thermal shutdown circuit for protecting IC from heat destruction by over load condition, circuit current ON/OFF switch for setting the circuit 0µA at shutdown mode and an over current protection for protecting the IC destruction by output short circuit. It is usable for ceramic capacitor and enables to improve smaller set and long life.
  • Input power supply voltage range from 4.5V to 14V
  • Output voltage of 10V
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +105°C
  • High accuracy reference voltage circuit
  • Built-in over current protection circuit (OCP)
  • Dropout voltage Vdo of 600mV
  • Maximum line regulation is 50mV at 25°C
  • Maximum load regulation is 75mV at 25°C

Applications

Power Management, Automotive

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
4.5V

:
14V

:
10V

:
-

:
-

:
600mV

:
HTSOP

:
8Pins

:
-40°C

:
105°C

:
Multicomp Pro RJ45 Adapter

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Each

Available for back order

More stock available to supplier lead times which is approximately 23/9/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.102.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price Your Price
 
 
1+ Rs.102.26
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.87.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.66.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.59.04
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.46.61
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.45.68
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.44.75
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --