You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MR45V256AMAZAAB
NVRAM, FRAM, 256 Kbit, 32K x 8bit, SPI, SOP
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- MR45V256AMAZAAB
- Order Code:
- 2053862
- Technical Datasheet:
- MR45V256AMAZAAB Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FRAM
- :
- 256Kbit
- :
- 32K x 8bit
- :
- SPI
- :
- -
- :
- SOP
- :
- 8Pins
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.514.76 | |
10+ | Rs.447.51 | |
100+ | Rs.372.57 |
Pricing is unavailable. Please contact customer services.