You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RGTV00TS65DGC11

IGBT Single Transistor, 95 A, 1.5 V, 276 W, 650 V, TO-247N, 3 Pins

RGTV00TS65DGC11 - IGBT Single Transistor, 95 A, 1.5 V, 276 W, 650 V, TO-247N, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
RGTV00TS65DGC11
Order Code:
2913834
Product Range
Field Stop Trench RGTV Series
Technical Datasheet:
RGTV00TS65DGC11   Datasheet
See all Technical Docs

Product Overview

New 650V IGBTs Deliver Class-Leading Efficiency with Soft Switching. Two new types of 650V IGBTs that combine class-leading low conduction loss with high-speed switching characteristics. This makes them ideal for power conversion in general-purpose inverters and converters for consumer appliances, such as ACs and IH (Induction Heaters), as well as industrial equipment, including power conditioners, welding machines, and UPS (Uninterrupted Power Supplies). The RGTV series features short circuit tolerance.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
95A

:
1.5V

:
276W

:
650V

:
TO-247N

:
3Pins

:
175°C

:
Field Stop Trench RGTV Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 22/3/21

Notify me when back in stock

Rs.466.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.466.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.395.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.299.45
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.281.84