You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM SML-A12MTT86R
LED, Yellow Green, SMD, 0.8mm x 1.2mm, 20 mA, 2.1 V, 570 nm
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- SML-A12MTT86R
- Order Code:
- 1685088
-
- Technical Datasheet:
- SML-A12MTT86R Datasheet
Alternatives for SML-A12MTT86R
Product Overview
- High brightness
- 65mW Power dissipation
- 5V Reverse voltage
- 100µA at 5V Maximum reverse current
- -30 to 85°C Operating temperature range
Applications
Industrial, HVAC, Test & Measurement, Motor Drive & Control, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Yellow Green
- :
- SMD
- :
- 0.8mm x 1.2mm
- :
- 20mA
- :
- 2.1V
- :
- 570nm
- :
- 40mcd
- :
- -
- :
- Rectangular
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 10000+
Quantity | Price | Your Price |
---|---|---|
5+ | Rs.27.73 | |
10+ | Rs.17.20 | |
100+ | Rs.13.13 | |
500+ | Rs.11.67 | |
1000+ | Rs.11.55 | |
2500+ | Rs.11.43 | |
5000+ | Rs.11.20 | |
10000+ | Rs.10.96 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.