Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROSE
Manufacturer Part No770662
Order Code4744846
Product RangeMultitronic TS/TS-F
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminium
External Height - Metric185mm
External Width - Metric105mm
External Depth - Metric87mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial7.28"
External Width - Imperial4.13"
External Depth - Imperial3.43"
Product RangeMultitronic TS/TS-F
ConfigurableNo
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
185mm
External Depth - Metric
87mm
Body Colour
Black
External Height - Imperial
7.28"
External Depth - Imperial
3.43"
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
105mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
Multitronic TS/TS-F
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68