You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RE913 - 

IC Adapter, Fibreglass, 10-DFN, 10-MSOP, 2.54mm Pitch Spacing, 7.62mm Row Pitch

RE913 - IC Adapter, Fibreglass, 10-DFN, 10-MSOP, 2.54mm Pitch Spacing, 7.62mm Row Pitch
RE913 - IC Adapter, Fibreglass, 10-DFN, 10-MSOP, 2.54mm Pitch Spacing, 7.62mm Row Pitch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE913
Order Code:
2474686
Technical Datasheet:
RE913   Datasheet
See all Technical Docs

Product Information


:
10-DFN, 10-MSOP

:
-

:
2.54mm

:
7.62mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RE913 is a12.5 x 12.5mm adapter Circuit Board, made of 1.5mm epoxy fibreglass and 35µm Cu double-sided construction with Ni/Au surface. This 0.5mm circuit board features solder stop mask and comes with shield pad and cooling pad. This plated through hole circuit board suitable for DFN10 and eMSOP10 devices.
  • 2.54 and 1.27mm Hole spacing
  • Solder pads - Ø2.2mm

Applications

Industrial

17 In stock Need more?

17 available for 4 - 6 business days delivery

Rs.261.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.261.61