You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

400BXW220MEFC18X50

Electrolytic Capacitor, Miniature, 220 µF, 400 V, BXW Series, ± 20%, Radial Leaded

RUBYCON 400BXW220MEFC18X50
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
400BXW220MEFC18X50
Order Code:
2342045
Product Range
BXW Series
See all Technical Docs

Product Range Selector (BXW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
220µF

:
400V

:
BXW Series

:
± 20%

:
Radial Leaded

:
12000 hours @ 105°C

:
Polar

:
18mm

:
7.5mm

:
50mm

:
-25°C

:
105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 400BXW220MEFC18X50 is a miniature aluminium Electrolytic Capacitor with radial leaded terminals and PET sleeve. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
  • 2.745A RMS at 100kHz/105°C and 1.22A RMS at 120Hz/105°C Rated ripple current

Applications

Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

Deliveries start from 18/7/22

Notify me when back in stock

Rs.398.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.398.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.360.81
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.321.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.292.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --