You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

116015 - 

Tip, Deburring Tool, Tungsten Carbide, Cross Tooth, Shape A Cylinder, 6mm

116015 - Tip, Deburring Tool, Tungsten Carbide, Cross Tooth, Shape A Cylinder, 6mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUKO RUKO
Manufacturer Part No:
116015
Order Code:
1773737
Technical Datasheet:
116015   Datasheet
See all Technical Docs

Product Information


:
58mm

:
6mm

:
Shape A Cylinder

:
18mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 116015 is a high-performance tungsten carbide Rotary Burr with cross toothing. The cross toothing provides a higher cutting capacity compared with the simple toothing. This particularly has a positive effect on materials which are difficult to cut. It is suitable for high-alloy steels, non-rusting steels, acid-resistant steels, heat-resistant steels, die-casts and plastics. To debur, break edges, trim, process welding seams and surface processing.

Applications

Maintenance & Repair

Available for back order

More stock available to supplier lead times which is approximately 17/8/20

Notify me when back in stock

Rs.2,745.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,745.75
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.2,724.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.2,600.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.