You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

116015 - 

Tip, Deburring Tool, Tungsten Carbide, Cross Tooth, Shape A Cylinder, 6mm

116015 - Tip, Deburring Tool, Tungsten Carbide, Cross Tooth, Shape A Cylinder, 6mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUKO RUKO
Manufacturer Part No:
116015
Order Code:
1773737
Technical Datasheet:
116015   Datasheet
See all Technical Docs

Product Information

:
58mm
:
6mm
:
Shape A Cylinder
:
18mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 116015 is a high-performance tungsten carbide Rotary Burr with cross toothing. The cross toothing provides a higher cutting capacity compared with the simple toothing. This particularly has a positive effect on materials which are difficult to cut. It is suitable for high-alloy steels, non-rusting steels, acid-resistant steels, heat-resistant steels, die-casts and plastics. To debur, break edges, trim, process welding seams and surface processing.

Applications

Maintenance & Repair

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

Rs.2,479.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,479.00
 
5+ Rs.2,271.00
 
10+ Rs.2,223.20