You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MFN7473

Rechargeable Battery, Single Cell, 7.2 V, Nickel Cadmium, 4.2 Ah, 2 x 3D, Wire Leads

MFN7473 - Rechargeable Battery, Single Cell, 7.2 V, Nickel Cadmium, 4.2 Ah, 2 x 3D, Wire Leads

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAFT SAFT
Manufacturer Part No:
MFN7473
Order Code:
1292967
Technical Datasheet:
MFN7473   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7.2V

:
Nickel Cadmium

:
4.2Ah

:
2 x 3D

:
Wire Leads

:
-

:
215mm

:
72mm

:
35mm

:
848g

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

A high temperature battery stick for replacement Emergency Lighting applications. The VTD70C range is now used by major manufacturers worldwide for longer lifetime at higher temperatures.
  • Nickel Cadmium battery fitted with end caps
  • Supplied with push fit flying lead
  • Easy installation
  • No soldering required
  • Charge current 400mA (cyclic), 200mA (float)
  • 4 years life duration at higher temperatures
  • Meets IEC 61951-1 & 619551-2

Contents

Battery only

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

Rs.4,957.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,957.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange