You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VOLTSTICK PRO 12V AC - 

Voltage Tester, 12V to 600V, -10 °C, 50 °C, Sageb - Voltstick Pro

VOLTSTICK PRO 12V AC - Voltage Tester, 12V to 600V, -10 °C, 50 °C, Sageb - Voltstick Pro

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAGAB SAGAB
Manufacturer Part No:
VOLTSTICK PRO 12V AC
Order Code:
8388636
Product Range
Sageb - Voltstick Pro
See all Technical Docs

Product Information

:
12V to 600V
:
-
:
-10°C
:
50°C
:
Sageb - Voltstick Pro
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A non-contact instrument with a unique shielded forked tip for unsurpassed selectivity. Only cables within the fork trigger a response, making it ideal for use within cable bundles. The presence of an AC voltage can be detected without making any disconnections in cables, wall sockets, fuses, circuit breakers, junction boxes, etc. Applying the tip of the Voltstick to the equipment area/ cable to be tested, will result in the tip glowing red when an AC voltage is detected.
  • Unique shielded forked tip gives unsurpassed selectivity & reduces the risk of spurious indications
  • Ideal for accurately identifying live cables within a bundle
  • Locate breaks in cable or blown fuses
  • Distinguishes between live and neutral in single and three-phase supplies
  • Identifies live cables in junction boxes etc.
  • Checks the functionality of circuit breakers and switches
  • Includes an adaptor for use with cables too large for the forked tip
  • Tip illuminates red to indicate a voltage
  • Fully insulated and approved, for safe use
  • Voltage range: 12-600Vac
  • Response time: instantaneous
  • Altitude: <2000m
  • Operating temp: -10 to + 50°C
  • Power: 2x AAA batteries (supplied)
  • Dimensions: 163 x 17mmØ
  • Weight: 50g (including batteries)

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 14/9/19

More stock available week commencing 30/9/19

Rs.4,468.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,468.78