Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoUBL23N08B1A
Order Code3187603
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeUnipolar
Step Angle-
Torque Max-
Current Rating-
No. of Wires6
External Length-
Shaft Diameter-
Product Range-
Shaft Length-
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Torque Max
-
No. of Wires
6
Shaft Diameter
-
Shaft Length
-
Motor Size
-
Step Angle
-
Current Rating
-
External Length
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85013119
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1