You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CC69L-2024-01-T-SP - 

Contact, CC69 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

CC69L-2024-01-T-SP - Contact, CC69 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CC69L-2024-01-T-SP
Order Code:
2505022
Product Range
CC69 Series
See all Technical Docs

Product Overview

The CC69L-2024-01-T-SP is a Socket Crimp Contact made of phosphor bronze with tin-plated finish. It mates with IPBS/IPBD/PMSD/PMSS series discrete wire jumper cables.
  • Loose contacts

Applications

Industrial

Product Information

:
CC69 Series
:
Socket
:
Crimp
:
20AWG
:
Tin Plated Contacts
:
Samtec IPBD Series Discrete Wire Socket Housings
:
24AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

675 will be available for delivery on 24/8/19

More stock available week commencing 23/9/19

Contact me when back in stock

Rs.22.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ Rs.22.00
 
100+ Rs.21.14
 
250+ Rs.18.98
 
500+ Rs.18.12
 
1000+ Rs.15.11
 
2500+ Rs.13.81