Print Page
6,691 In Stock
Need more?
6691 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | Rs.28.660 |
100+ | Rs.26.440 |
500+ | Rs.25.900 |
24000+ | Rs.21.470 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.286.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCC69L-2024-01-T-SP
Order Code2505022
Product RangeCC69
Technical Datasheet
Product RangeCC69
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithSamtec IPBD Series Discrete Wire Socket Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CC69L-2024-01-T-SP is a Socket Crimp Contact made of phosphor bronze with tin-plated finish. It mates with IPBS/IPBD/PMSD/PMSS series discrete wire jumper cables.
- Loose contacts
Applications
Industrial
Technical Specifications
Product Range
CC69
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Samtec IPBD Series Discrete Wire Socket Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001