Print Page
95 In Stock
Need more?
95 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | Rs.17.500 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.175.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCC81L-2830-01-L
Order Code2779702
Product RangeCC81L
Technical Datasheet
Product RangeCC81L
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithSamtec ISD2 Series Discrete Wire Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CC81L-2830-01-L is a Crimp Socket Contact made of beryllium copper with gold-plated finish. The Tiger Eye™ contact is suitable crimp termination.
- Mates with T2M connectors
- Loose contacts
Applications
Industrial
Technical Specifications
Product Range
CC81L
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Samtec ISD2 Series Discrete Wire Housing Connectors
Contact Material
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454