You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC81L-2830-01-L - 

Contact, CC81L Series, Socket, Crimp, 28 AWG, Gold Plated Contacts

CC81L-2830-01-L - Contact, CC81L Series, Socket, Crimp, 28 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CC81L-2830-01-L
Order Code:
2779702
Product Range
CC81L Series
Technical Datasheet:
CC81L-2830-01-L   Datasheet
See all Technical Docs

Product Overview

The CC81L-2830-01-L is a Crimp Socket Contact made of beryllium copper with gold-plated finish. The Tiger Eye™ contact is suitable crimp termination.
  • Mates with T2M connectors
  • Loose contacts

Applications

Industrial

Product Information

:
CC81L Series
:
Socket
:
Crimp
:
28AWG
:
Gold Plated Contacts
:
Samtec ISD2 Series Discrete Wire Housing Connectors
:
30AWG
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for CC81L-2830-01-L

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.44.67   10+ Rs.42.19   25+ Rs.33.75   100+ Rs.32.34   250+ Rs.29.53   500+ Rs.28.13   More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

174 will be available for delivery on 27/10/19
625 will be available for delivery on 6/11/19

More stock available week commencing 25/11/19

Contact me when back in stock

View all alternatives / recommendations
Rs.36.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.36.89
 
25+ Rs.31.60
 
50+ Rs.26.85
 
100+ Rs.25.80
 
250+ Rs.23.16
 
500+ Rs.22.11