You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERM8-025-05.0-L-DV-TR

Mezzanine Connector, Header, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount, Phosphor Bronze

SAMTEC ERM8-025-05.0-L-DV-TR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
ERM8-025-05.0-L-DV-TR
Order Code:
3671066
Product Range
ERM8 Series
See all Technical Docs

Product Range Selector (ERM8 Series)

See all from this product range

Product Overview

The ERM8 series from Samtec are 0.80mm (0.0315") Edge Rate® rugged high speed terminal strips. These terminal strips are available in various options including differential pair (DS), 0.157" dia polyimide film pick & place pad (K), latching (L), extended guide post (EGP), extended guide post shield (EGPS), differential pair + extended guide post (DSP) and differential pair + extended guide post shield (DSS). It mates with ERF8 series 0.80mm Edge Rate® rugged high speed socket strips, ERCD series 0.80mm Edge Rate® high speed coax cable assemblies and ERDP series 0.80mm Edge Rate® high speed twinax cable assemblies.
  • Smooth broad milled contact surface for increased wear life
  • Double vertical rows with positions up to 200 and stack height from 7mm to 16mm
  • UL E111594 qualified
  • Samtec 28+Gbps solution, hot swap option
  • Supports 100GbE, PCI Express® protocols
  • 10µ" gold on contact, matte tin on tail or 30µ" gold on contact, matte tin on tail plating options
  • Black LCP insulator material, phosphor bronze terminal material
  • Current rating is 2.2A per pin (1 pin powered per row)
  • Voltage rating is 225VAC / 318VDC
  • Operating temperature range from -55°C to +125°C

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
0.8mm

:
2Rows

:
50Contacts

:
Surface Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
ERM8 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

109 In stock Need more?

109 UK stock for 4-6 days delivery

Rs.604.95

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.604.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.579.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.478.45
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.403.03
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.352.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.334.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --