You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PEC-03-02-T-S-LC - 

Card Edge Connector, Single Side, 1.02 mm, 3 Contacts, Surface Mount, Straight, Solder

PEC-03-02-T-S-LC - Card Edge Connector, Single Side, 1.02 mm, 3 Contacts, Surface Mount, Straight, Solder
PEC-03-02-T-S-LC - Card Edge Connector, Single Side, 1.02 mm, 3 Contacts, Surface Mount, Straight, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
PEC-03-02-T-S-LC
Order Code:
1753827
Product Range
PEC Series
Technical Datasheet:
PEC-03-02-T-S-LC   Datasheet
See all Technical Docs

Product Overview

The PEC-03-02-T-S-LC is a 3-position 1-row surface mount Power Edge Card Connector with matte tin-plated beryllium copper contacts and a black liquid crystal polymer insulator.
  • Locking clip
  • 7.5A Current rating per pin
  • 250VAC Voltage rating
  • -55 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
Single Side
:
1.02mm
:
3 Contacts
:
Surface Mount
:
Straight
:
Solder
:
Beryllium Copper
:
Tin Plated Contacts
:
LCP (Liquid Crystal Polymer) Body
:
PEC Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Contact me when back in stock

Rs.285.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.285.36
 
10+ Rs.243.17
 
25+ Rs.239.87
 
100+ Rs.228.29
 
250+ Rs.200.17
 
500+ Rs.194.38