You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMM-106-01-G-S-SM - 

Board-To-Board Connector, Single, 2 mm, 6 Contacts, Header, TMM Series, Surface Mount, 1 Rows

TMM-106-01-G-S-SM - Board-To-Board Connector, Single, 2 mm, 6 Contacts, Header, TMM Series, Surface Mount, 1 Rows
TMM-106-01-G-S-SM - Board-To-Board Connector, Single, 2 mm, 6 Contacts, Header, TMM Series, Surface Mount, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TMM-106-01-G-S-SM
Order Code:
1668540
Product Range
TMM Series
Technical Datasheet:
TMM-106-01-G-S-SM Datasheet
See all Technical Docs

Product Overview

The TMM series from Samtec are low profile terminal strip headers. These are unshrouded surface mount headers with 0.020" (0.50mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. The low profile design provides flexibility in all three axes up to four rows wide and 200 pins. Surface mount terminal strip headers are available in large variety of terminal lengths and options.
  • Orderable with single/dual rows (-S/-D option)
  • Pitch spacing is 2mm (2 to 40 contacts per row)                  
  • High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.2A
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

:
2mm
:
6Contacts
:
Header
:
TMM Series
:
Surface Mount
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

43 In stock

43 available for 4 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/12/18
Rs.206.72 Rs. 206.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Rs.206.72
20 + Rs.179.36
300 + Rs.151.77
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Part No. / Line Note