You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FN9246-10-06

IEC Filter, 250 VAC, EMI, RFI, 12 A, Quick Connect, 3 mH

FN9246-10-06 - IEC Filter, 250 VAC, EMI, RFI, 12 A, Quick Connect, 3 mH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN9246-10-06
Order Code:
2449544
Technical Datasheet:
FN9246-10-06   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
250VAC

:
EMI, RFI

:
12A

:
Quick Connect

:
3mH

:
373µA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FN9246-10-06 is a high performance IEC Inlet Filter with excellent attenuation in the lower. This IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It has excellent conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
  • IP40 Protection rating
  • UL94V-2 Flammability rating
  • -25 to 85°C Operating temperature range
  • Rear mounting
  • Frequency range

Applications

Industrial, Consumer Electronics, Commercial, Test & Measurement, Power Management, Building Automation, Medical, Lighting

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

Rs.1,688.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,688.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,524.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,460.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange