You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

861SSR210-DC-1 - 

Solid State Relay, SPST-NO, 10 A, 280 VAC, DIN Rail, Screw, Zero Crossing

861SSR210-DC-1 - Solid State Relay, SPST-NO, 10 A, 280 VAC, DIN Rail, Screw, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
861SSR210-DC-1
Order Code:
2787263
Product Range
861 Series
Technical Datasheet:
861SSR210-DC-1   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
10A
:
280VAC
:
DIN Rail
:
Screw
:
Zero Crossing
:
24VAC
:
3VDC
:
32VDC
:
861 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 861SSR210-DC-1 is a Magnecraft® Solid State Relay with SPST-NO contact, zero crossing switching mode and screw terminals. This 861-series DIN-rail mount relay features solid state circuitry involves no moving parts which extends product life, increases reliability and enables silent operation. Optically coupled circuit provides isolation between input and output circuits. Internal snubber helps protect the relay's internal circuit from high voltage transients. Internal heat sink provides factory-tested thermal management. Fingersafe® terminals helps prevent an operator from touching live circuits. DIN-rail mounting provides flexibility to accommodate last minute design changes.
  • SCR output
  • No contact bounce
  • No mechanical delay
  • 17mm Wide slim modular design
  • Green LED input indication
  • 1.6VAC Maximum on-state voltage drop
  • Current regulator nominal input impedance
  • 2500Vrms Dielectric strength
  • 8.3ms Turn-on/off maximum time
  • -30 to 80°C Operating temperature range
  • IP20 Protection rating

Applications

Industrial

Alternatives for 861SSR210-DC-1

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

148 In stock

148 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

60 will be available for delivery on 26/12/19

Rs.3,066.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,066.92
 
10+ Rs.2,921.35