You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATS48C17Q

Soft Starter, Asynchronous Motors, Altistart 48 Series, Three Phase, 132 kW, 162 A, 230 V to 415 V

ATS48C17Q - Soft Starter, Asynchronous Motors, Altistart 48 Series, Three Phase, 132 kW, 162 A, 230 V to 415 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATS48C17Q
Order Code:
2835240
Product Range
Altistart 48 Series
Technical Datasheet:
ATS48C17Q   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Soft Starter

:
132kW

:
Three Phase

:
-

:
162A

:
230VAC

:
415VAC

:
IP00

:
Altistart 48 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Altistart 48 soft start/soft stop unit is a controller with 6 thyristors used for torque-controlled soft starting and stopping of three-phase squirrel cage asynchronous motors.It is a cost-effective solution which can reduce machine operating costs by reducing mechanical stress and improving machine availability> it can also reduce the stress on the electrical distribution system by reducing line current peaks and voltage drops during motor starts.
  • Starting and stopping of the machine by the Altistart 48 torque control system (TCS patent: Torque Control System)
  • Thermal protection of the motor
  • Protection of the machine: underload and overload with adjustable threshold and times, locked rotor, control of the direction of rotation
  • Factory set for immediate start-up
  • Simplified customization of settings using built-in display or the PowerSuite software
  • Through connection
  • Control of starter bypass contactor to prevent heat dissipation
  • Dual configuration (2 motors)
  • Numerous configurable inputs/outputs
  • Cascaded starting and deceleration of a number of motors
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

Rs.434,350.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.434,350.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange