Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F22108
Order Code2798413
Product RangeMulti 9 C60SP Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-5 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.11,854.260 |
| 2+ | Rs.11,658.020 |
| 3+ | Rs.11,423.160 |
| 5+ | Rs.11,194.700 |
| 10+ | Rs.10,966.240 |
| 20+ | Rs.10,737.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,854.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F22108
Order Code2798413
Product RangeMulti 9 C60SP Series
Technical Datasheet
Product RangeMulti 9 C60SP Series
Current Rating8A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Multi 9 C60SP Series
No. of Poles
1 Pole
Voltage Rating VAC
415V
SVHC
No SVHC (15-Jan-2018)
Current Rating
8A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115532