You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC XAPM2503
ENCLOSURE, PUSHBUTTON, 1X3
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XAPM2503
- Order Code:
- 2210419
-
- Product Range
- Harmony XAP
- Technical Datasheet:
- XAPM2503 Datasheet
Product Range Selector (Harmony XAP)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Zinc Alloy
- :
- 3Holes
- :
- 22mm
- :
- Blue
- :
- 130mm
- :
- 80mm
- :
- 74.5mm
- :
- IP65, IP69, IP69K
- :
- -
- :
- 5.12"
- :
- 3.2"
- :
- 2.93"
- :
- Harmony XAP
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.9,260.78 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.