You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

826008-5 - 

Connector Housing, Junior Power Timer Series, Receptacle, 2 Ways, 5 mm, AMP JPT Series Contacts

826008-5 - Connector Housing, Junior Power Timer Series, Receptacle, 2 Ways, 5 mm, AMP JPT Series Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
826008-5
Order Code:
1863646
Product Range
Junior Power Timer Series

Product Overview

The 826008-5 is a 2-position black mini timer Housing made of glass filled polyamide for female connector terminals. It is wire-to-wire connector system for signal circuit applications.

Applications

Industrial

Product Information

:
Junior Power Timer Series
:
Receptacle
:
2Ways
:
5mm
:
AMP JPT Series Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

131 In stock

131 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.321.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.321.21
 
25+ Rs.294.44
 
50+ Rs.281.06
 
100+ Rs.267.67
 
250+ Rs.234.21
 
500+ Rs.227.52