You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

0040.5000.2 - 

Power Entry Connector, 8843 Series, Plug, 250 VAC, 6 A, Panel Mount, Quick Connect

0040.5000.2 - Power Entry Connector, 8843 Series, Plug, 250 VAC, 6 A, Panel Mount, Quick Connect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
0040.5000.2
Order Code:
1125796
Product Range
8843 Series
Technical Datasheet:
0040.5000.2   Datasheet
See all Technical Docs

Product Overview

The 0040.5000.2 is a GST IEC C14 Power Entry Module without filter. It has a 2-pole fuseholder and 4.8x0.8mm quick connect terminals. It is suitable for appliances with protection class I or II according to IEC 61140. All single elements are already wired. The housing is made of black UL94V-0 thermoplastic.
  • With slotted screw type fuseholder
  • Suitable for use in equipment according to IEC/UL 60950
  • IP40 Protection rating

Applications

Power Management

Product Information

:
8843 Series
:
Plug
:
250VAC
:
6A
:
Panel Mount
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

169 In stock

169 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

Rs.2,374.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,374.63
 
10+ Rs.2,192.94
 
25+ Rs.2,037.07
 
50+ Rs.1,901.89