You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-101-041
Vandal Resistant Switch, MSM LA CS Series, 22.1 mm, DPST-NO, Off-On, Round, Transparent
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 3-101-041
- Order Code:
- 2749225
- Product Range
- MSM LA CS Series
- Technical Datasheet:
- 3-101-041 Datasheet
Product Range Selector (MSM LA CS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MSM LA CS Series
- :
- 22.1mm
- :
- DPST-NO
- :
- Off-On
- :
- Round
- :
- Transparent
- :
- 16A
- :
- 250V
- :
- 16A
- :
- 30V
- :
- IP64
- :
- Panel Mount
- :
- Quick Connect
- :
- White
- :
- -
Technical Docs (2)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.5,145.68 | |
50+ | Rs.4,040.36 | |
100+ | Rs.3,582.96 | |
500+ | Rs.3,073.79 |
Pricing is unavailable. Please contact customer services.