You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4787.1000 - 

Power Entry Connector, 4787.1, Receptacle, 250 VAC, 10 A, Panel Mount, Solder

4787.1000 - Power Entry Connector, 4787.1, Receptacle, 250 VAC, 10 A, Panel Mount, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4787.1000
Order Code:
2080467
Product Range
4787.1
Technical Datasheet:
4787.1000   Datasheet
See all Technical Docs

Product Overview

  • Screw-on panel mounting from front
  • 1 Function appliance outlet
  • Housing Material: Thermoplastic, Black, UL 94V-0
  • Protection Class: Class I acc. to IEC 61140
  • Operating Temperature: -25°C to +70°C
  • Cut-Out: 32x20mm
  • Fixing Centres: 32mm
  • 6.3x0.8mm Quick Connect Terminals

Product Information

:
4787.1
:
Receptacle
:
250VAC
:
10A
:
Panel Mount
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

61 In stock

61 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/1/20

Rs.198.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.198.51
 
10+ Rs.187.76
 
20+ Rs.178.66
 
50+ Rs.172.04
 
100+ Rs.144.75
 
200+ Rs.143.09