You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6160.0001 - 

Power Entry Connector, 2561 Series, Plug, 250 V, 2.5 A, Panel Mount, Solder

6160.0001 - Power Entry Connector, 2561 Series, Plug, 250 V, 2.5 A, Panel Mount, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
6160.0001
Order Code:
2080479
Product Range
2561 Series
Technical Datasheet:
6160.0001   Datasheet
See all Technical Docs

Product Overview

The 2561 series Panel mount C6 IEC Appliance Inlet with solder, PCB or quick-connect terminals. It is made of PA6 housing.
  • Screw-on mounting
  • Front or rear side
  • 1 Function
  • Suitable for appliances with protection class I according to IEC 61140
  • 70°C Pin temperature
  • UL94V-0 Flammability rating
  • Contact pins are turned from solid material

Applications

Power Management

Product Information

:
2561 Series
:
Plug
:
250V
:
2.5A
:
Panel Mount
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

133 In stock

133 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Rs.210.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.210.43
 
50+ Rs.138.60
 
100+ Rs.119.57